Brennenstuhl 1241023300 Automatic Cable Reel IP20 240V 9+2m

Brennenstuhl 1241023300 Automatic Cable Reel IP20 240V 9+2m

Brennenstuhl
Order Code:

23-1345

Brand: Brennenstuhl MPN: 1241023300 EAN-13: 4007123621705

Discontinued


The Brennenstuhl 1241023300 is a 240V Wall and Ceiling Mountable 9+2m Cable Reel for Garage and Workshop use. It features an easy to use automatic cable rewind function. This makes sure that the durable rubber-neoprene cable is safely stored inside the plastic outer casing, reducing the risk of damage to the cable and preventing the cable becoming a potential trip hazard. The automatic cable reel is suitable for use in dry interior rooms.


  • Automatic cable reel
  • Convenient automatic rewind. IP20
  • Ideal for fitting on walls and ceilings
  • Slewable up to 180°
  • Robust plastic housing
  • Safety cut-out
  • Childproof socket
  • Cable length: 9 + 2m
  • Cable quality: Rubber-Neoprene
  • Body colour: Yellow
  • Cable colour: Black
  • Voltage rating: 230V
  • Manufacturer's part: Brennenstuhl 1241023300
Type Automatic
Cable length 9 + 2m
Cable type H05VV-F
Colour Black
Current Rating 13A
Number of Sockets N/A
Socket Type Childproof

Order Code: 89-1635

MPN: CRM10

Sealey
Standard range
Price per unit Ex VAT
1+
£74.38
100 in stock, despatched in 2 working days

Questions

*Question functionality currently disabled
Thursday, November 30, 2017 | Question by: Rapid Customer | Product code: 23-1345
Q. Hi can i have dimensions of this product Brennenstuhl 1241023300 Automatic Cable Reel IP20 240V 9+2m
A. Hi Yiannis, thank you for your question. The overall dimensions are 28.4cm x 22.8cm x 12.8cm.
Thursday, June 8, 2017 | Question by: Rapid Customer | Product code: 23-1345
Q. Hi Do you have these in 110volt
A. Hi Lee, thank you for your question. The 110V version can be found here.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C