Christmas Opening Hours and Delivery Dates here

Brennenstuhl Premium-Line Extension Sockets, 4/6/8-Way, 1.8m/3m/5m

These 4/6/8-Way Extension Sockets 1.8m/3m/5m 05VV-F3G1.25 GB from Brennenstuhl have been manufactured with break-resistant plastic, making them ideal for the home, office and schools.

Equipped with an illuminated 2-pole ON/OFF switch with protected cover and earthed sockets positioned at a 90° angles for angular plugs. Excess cable can also be wound around the housing, while 2 holes either side allow for wall installation.

  • Quality sockets in stylish design
  • 13A nominal current
  • Wall mountable
  • Childproof sockets
  • Range includes 40cm/53cm/65cm housing lengths
  • Available with 2m, 3m or 5m cable lengths
Description Image Product Buy Pricing (Ex VAT) Cable Length Type Number of Sockets Colour Operating Voltage USB Socket
Brennenstuhl 1951563100 Premium Line 6 Way Extension Lead 3.0m Black/Light Grey
Brennenstuhl 1951563100 Premium Line 6 Way Extension Lead 3.0m Black/Light Grey
Standard range
Order code: 23-0669
MPN: 1951563100

26 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £18.84
Price per unit Ex VAT
3m Extension Lead 6 Black/Silver 230V No
Brennenstuhl 1951563101 Premium Line 6 Way Extension Lead 5.0m Black/Light Grey
Brennenstuhl 1951563101 Premium Line 6 Way Extension Lead 5.0m Black/Light Grey
Standard range
Order code: 23-0680
MPN: 1951563101

19 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £17.76
Price per unit Ex VAT
5m Extension Lead 6 Black/Silver 230V No
Part codeColourSockets, cable length
23-0662Black/light grey4-Way, 1.8m
23-0668Black/light grey4-Way, 3m
23-0669Black/light grey6-Way, 3m
23-0680Black/grey

6-Way, 5m



Trustpilot