Site: Industry
Currency: GBP    
Bussman C10M25 25A AM 500Vac 10x38mm Cylindrical Fuse

Bussman C10M25 25A AM 500Vac 10x38mm Cylindrical Fuse

Eaton Bussmann
Order Code:

66-0453

Brand: Eaton Bussmann MPN: C10M25 EAN-13: 5027590493703

Discontinued


A 25A Class aM cylindrical fuse suitable for industrial applications.
  • Cylindrical fuse links
  • Dimensions Ø10 x 38mm
  • Compact design
  • Tool free installation
  • Low temperature rise
Current Rating 25A
Diameter 10mm
Fuse Type aM
Length 38mm
Nominal voltage 500V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C