C.K Spirit Level Box Section 400mm

C.K Spirit Level Box Section 400mm

CK Tools Brand: CK Tools

A strong light and durable spirit level made from powder coated box section aluminium. Featuring: Virtually unbreakable vials, guaranteed leakproof for three years. A luminous horizontal vial for low light conditions. High accuracy shockproof construction +/- 0.5mm per metre. Metric measurement graduations for convenience. 1 vertical and 1 horizontal vial and a hanging hole for storage

Order codeMftrs Part No.
93-1054T3494 16Spirit Level B/Section 400mm
93-1056T3494 24Spirit Level B/Section 600mm
93-1058T3494 32Spirit Level B/Section 800mm
93-1060T3494 40Spirit Level B/Section 1000mm
93-1062T3494 48Spirit Level B/Section 1200mm
93-1064T3494 70Spirit Level B/Section 1800mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C