Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A strong light and durable spirit level made from powder coated box section aluminium. Featuring: Virtually unbreakable vials, guaranteed leakproof for three years. A luminous horizontal vial for low light conditions. High accuracy shockproof construction +/- 0.5mm per metre. Metric measurement graduations for convenience. 1 vertical and 1 horizontal vial and a hanging hole for storage
Type | Spirit level |
---|---|
Length | 400mm |
Lifetime Warranty | No |
Number of Vials | 2 |
To use this facility please Sign In.
Sign In