CamdenBoss CTB9500/2AO 2 Way 12A Term Block Top Entry Header Open 7.5mm Pitch

CamdenBoss CTB9500/2AO 2 Way 12A Term Block Top Entry Header Open 7.5mm Pitch

CamdenBoss
Standard range
Order Code:

21-2432

Brand: CamdenBoss MPN: CTB9500/2AO
Qty Unit Price (Ex VAT)
5+ £0.299
25+ £0.279
50+ £0.248
Price per unit Ex VAT
Order in multiples of 5
212 in stock, despatched same dayAdditional quantity lead time 5 months

Pluggable male rising clamp terminal block from the CamdenBoss CTB9500 Series, top entry open ended header type with 2 poles, 7.5mm pitch.


  • Vertical body style
  • 12A current rating, 500V voltage rating
  • Solder termination
  • PCB mounting
  • 3kV dielectric strength
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • UL, VDE, IMQ and CE approved
  • Manufacturer's part CTB9500/2AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 7.5mm
Wire Gauge 12AWG
Body Style Vertical
Mounting PCB
Number of Ways 2
Series CTB
Termination Pluggable rising clamp

Order Code: 21-3473

MPN: CTBP9500/2AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1000+
£0.125
Available to back orderPlease contact us for lead time

Order Code: 21-2400

MPN: CTB9400/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£1.03 £0.750 £0.600 £0.564
417 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C