This high quality red and blue bi-colour stranded equipment wire is ideal for general use and interconnection within apparatus.
- 16/0.2mm (0.5mm²) tinned copper conductor
- Overall diameter 1.55mm
- Current rating 4A
- Rating 1kV 3A at 70°C
- Approved to DEF61-12 (Part 6)
- Supplied on reels of 100m
Conductor Stranding | 16/0.2mm |
Insulation material | Polyvinyl chloride |
Cable Diameter | 1.55mm |
Colour | Red, blue |
Conductor Cross-section | 0.5mm² |
Length | 100m |
Sold by Metre | No |
Standards/Test Marks | DEF61-12, BS4808 |
---|
Order Code: 01-2274
MPN: UNI6A1602RDBE100
57 in stock, despatched same dayAdditional quantity lead time 12 weeks
Order Code: 50-6135
MPN: 816745
Price per unit Ex VAT 1+ |
5+ |
10+ |
---|
£21.85 |
£19.29 |
£17.16 |
4 in stock, despatched same dayAdditional quantity lead time 9 days
Order Code: 85-0230
MPN: AV-LDWC
Price per unit Ex VAT 1+ |
10+ |
40+ |
---|
£7.89 |
£6.14 |
£4.28 |
828 in stock, despatched same dayAdditional quantity lead time 8 months
Order Code: 86-0390
MPN: AV-AWS
68 in stock, despatched same dayAdditional quantity lead time 8 months
Order Code: 86-0523
MPN: AV-WCS
Price per unit Ex VAT 1+ |
10+ |
20+ |
40+ |
---|
£19.06 |
£16.26 |
£14.67 |
£13.97 |
283 in stock, despatched same dayAdditional quantity lead time 8 months