Site: Industry
Currency: GBP    
UniStrand 19.1mm Heat Shrink 2:1 Red 25m Reel

UniStrand 19.1mm Heat Shrink 2:1 Red 25m Reel

UniStrand
Standard range
Order Code:

03-0358

Brand: UniStrand MPN: 030358
Qty Unit Price (Ex VAT)
1+ £35.38
5+ £30.71
Price per unit Ex VAT
12 in stock, despatched same dayAdditional 10 due on 14/05/2025

Red flame retardant heat shrinkable sleeving with 2:1 shrink ratio.


  • Supplied diameter 19.1mm
  • Shrink diameter 9.55mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Supplied on reels of 25m
  • UL E203950, SGS/ROHS Approved.
Colour Red
Length 25m
Ratio 2:1
Shrunk Diameter 9.55mm
Supplied Diameter 19.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C