Site: Industry
Currency: GBP    
Shrinktek SPDW 40/13 BLK 40.00mm x 1.2m Adhesive Heat Shrink

Shrinktek SPDW 40/13 BLK 40.00mm x 1.2m Adhesive Heat Shrink

Shrinktek
Standard range
Order Code:

03-0640

Brand: Shrinktek MPN: SPDW 40/13 BLK
Qty Unit Price (Ex VAT)
1+ £25.79
25+ £23.40
Price per unit Ex VAT
Out of stock3 due on 21/04/2025


This flexible cross-linked, heat shrinkable tubing from Shrinktek has an integral adhesive inner lining and is ideal for sealing connector to cable transitions and similar moisture proofing applications.


  • Supplied diameter 40mm
  • Shrink diameter 13mm
  • Wall thickness 2.54mm
  • Inner adhesive liner melts and flows to seal and encapsulate components contained within
  • Manufactured from a special polyolefin material that is rated for continuous operation at +110°C
  • Supplied in black colour which is flame retardant
  • 3:1 shrink ratio facilitates the standardisation of size over a wide range of diameters
  • Shrink temperature +100°C
  • Resistant to oils, fuels and water
  • Conforms to UL requirements
  • Supplied in length of 1.2m
Colour Black
Length 1.2m
Ratio 3:1
Shrunk Diameter 13mm
Supplied Diameter 40mm

Order Code: 03-0860

MPN: UNIAHS3/1-39B1.2M

UniStrand
Standard range
Price per unit Ex VAT
1+ 25+
£12.07 £10.59
75 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C