Site: Industry
Currency: GBP    
UniStrand 19.1mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

UniStrand 19.1mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

UniStrand
Standard range
Order Code:

03-0857

Brand: UniStrand MPN: 030857
Qty Unit Price (Ex VAT)
1+ £4.48
25+ £3.95
Price per unit Ex VAT
500 in stock, despatched same dayAdditional quantity lead time 6 months

A flame retardant, cross-linked polyolefin heat shrink tubing, internally coated with adhesive, which as the sleeve shrinks, melts and seals the components or cables contained.

This material is ideal for suitable for an array of applications and for producing Y-splits in cables and for terminating the ends of multi-core.


  • Supplied in 19.1mm
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved
Colour Black
Length 1.2m
Ratio 3:1
Shrunk Diameter 6.36mm
Supplied Diameter 19.1mm

Order Code: 03-0625

MPN: SPDW 19/6 BLK

Shrinktek
Standard range
Price per unit Ex VAT
1+ 25+
£12.10 £10.51
88 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C