Site: Industry
Currency: GBP    
UniStrand 50mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

Image Representative of Range

UniStrand 50mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

UniStrand
Standard range
Order Code:

03-0861

Brand: UniStrand MPN: UNIAHS3/1-50B1.2M
Qty Unit Price (Ex VAT)
1+ £14.05
25+ £12.99
Price per unit Ex VAT
26 in stock, despatched same dayAdditional 50 due on 14/05/2025

A flame retardant, cross-linked polyolefin heat shrink tubing, internally coated with adhesive, which as the sleeve shrinks, melts and seals the components or cables contained.

This material is ideal for suitable for an array of applications and for producing Y-splits in cables and for terminating the ends of multi-core.


  • Supplied in 50mm
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved
Colour Black
Length 1.2m
Ratio 3:1
Shrunk Diameter 16.66mm
Supplied Diameter 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C