Site: Industry
Currency: GBP    
Jacob 50.007 PA PG7 Grey Dome Cable Gland

Jacob 50.007 PA PG7 Grey Dome Cable Gland

Jacob
Standard range
Order Code:

04-1690

Brand: Jacob MPN: 50.007 PA
  • Quickly find another product in this range by Thread Size:

    PG11 PG7 PG9
Qty Unit Price (Ex VAT)
1+ £0.696
Price per unit Ex VAT
100 in stock, despatched same dayAdditional quantity lead time 3 weeks

Grey dome top compression cable gland from Jacob made from Polyamide 6,6 with a PG7 thread.


  • Cable diameter range 3 to 6.5mm
  • Thread length 8mm
  • Complete with lock nut
  • Operating temperature –30°C to +100°C
  • Designed for use with PVC or rubber circular profile cables providing full protection to IP68 when spanner tightened
  • CSA and UL approved
Type Dome top
Body Material Polyamide PA6 V-2
Thread Size PG7

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, February 6, 2012 | Question by: Rapid Customer | Product code: 04-1690
Q. Does the gland come with a lock ring
A. Thank you for your question. We can confirm that the cable gland does come with a lock ring.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C