Grey dome top compression cable gland from Jacob made from Polyamide 6,6 with a PG13.5 thread.
- Cable diameter range 6 to 12mm
- Thread length 8mm
- Complete with lock nut
- Operating temperature –30°C to +100°C
- Designed for use with PVC or rubber circular profile cables providing full protection to IP68 when spanner tightened
- CSA and UL approved
Type | Dome top |
Body Material | Polyamide PA6 V-2 |
Thread Size | PG13.5 |
---|