HellermannTyton 161-41201 Spiral Binding 30m Black 9.6mm

Standard range
Order Code:

04-5718

Brand: HellermannTyton MPN: 161-41201
  • Quickly find another product in this range by Nominal Diameter:

    1.6mm 4.1mm 9.6mm
Qty Unit Price (Ex VAT)
1+ £42.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 3 weeks

Spiralene spiral binding offers a simple and fast method of binding and protecting cable looms prior to installation or even when in situ. Thanks to its flexibility it will follow any route taken by the cable. Made from black polythene, supplied in 30m reels 9.6mm in diameter.


  • Loom diameter range 9.5 to 101.6mm
  • Wall thickness 1.6mm
  • Pitch 12.7mm
Type Spiral binding
Colour Black
Length 30m
Material Polythene
Nominal Diameter 9.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot