Site: Industry
Currency: GBP    
HellermannTyton Spiral Binding

HellermannTyton Spiral Binding

Spiralene spiral binding offers a simple and fast method of binding and protecting cable looms prior to installation or even when in situ.

  • Enables cable to be lead out at any point
  • Because of its flexibility, it will follow any route taken by the cable
  • Material is non-flame retardant polythene
  • Available in black
  • Supplied in packs of 30m
TypeInside dia.Wall thicknessPitch betweenRange ofOrder code
(mm)(mm)lead out points (mm)Loom dia (mm)
161-410011.60.85.61.6-12.704-5714
161-411014.11.19.54.8-50.804-5716
161-412019.61.612.79.5-101.604-5718


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C