HellermannTyton 161-41101 Spiral Binding 30m Black 4.1mm

HellermannTyton 161-41101 Spiral Binding 30m Black 4.1mm

HellermannTyton
Standard range
Order Code:

04-5716

Brand: HellermannTyton MPN: 161-41101
  • Quickly find another product in this range by Nominal Diameter:

    1.6mm 4.1mm 9.6mm
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit Ex VAT
13 in stock, despatched same dayAdditional quantity lead time 3 weeks

Spiralene spiral binding offers a simple and fast method of binding and protecting cable looms prior to installation or even when in situ. Thanks to its flexibility it will follow any route taken by the cable. Made from black polythene, supplied in 30m reels 4.1mm in diameter.


  • Loom diameter range 4.8 to 50.8mm
  • Wall thickness 1.1mm
  • Pitch 9.5mm
Type Spiral binding
Colour Black
Length 30m
Material Polythene
Nominal Diameter 4.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C