Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Cable Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.26 |
5+ | £5.51 |
10+ | £4.98 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These re-usable cable ties offer a quick and easy, cost-effective method of tidying cable runs.
Type | Twist tie |
---|---|
Cable Size | 16.5 to 20mm |
Colour | Natural |
Fixing Hole Diameter | N/A |
Material | Nylon 66 |
Mounting | Snap in |
To use this facility please Sign In.
Sign In