UniStrand Twist Tie 20-26mm - Pack of 100

Standard range
Order Code:

04-5838

Brand: UniStrand MPN: TT-24
  • Quickly find another product in this range by Cable Size:

    10 to 13mm 13 to 16.5mm 16.5 to 20mm 20 to 26mm
Qty Unit Price (Ex VAT)
1+ £6.57
5+ £4.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 9 months

These re-usable cable ties offer a quick and easy, cost-effective method of tidying cable runs.


  • Prevents crushing with fibre optics
  • Made from natural colour Nylon 6.6
  • Suitable for cable size 20 to 26mm
  • Supplied in pack of 100
Type Twist tie
Cable Size 20 to 26mm
Colour Natural
Fixing Hole Diameter N/A
Material Nylon 66
Mounting Snap in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot