Site: Industry
Currency: GBP    
UniStrand 500gm Reel 16SWG Tinned Wire

UniStrand 500gm Reel 16SWG Tinned Wire

UniStrand
Standard range
Order Code:

05-0300

Brand: UniStrand MPN: 050300
Qty Unit Price (Ex VAT)
1+ £11.05
Price per unit Ex VAT
11 in stock, despatched same dayAdditional 50 due on 21/04/2025

A roll of tinned copper wire.


  • Wire size: 16SWG
  • Core diameter: 1.63mm
  • Length: 27m
  • Carrying current: 65A
  • Approved to BS4109
  • Supplied in reels of 500g
Core Diameter 1.63mm
Length 27m
Type Tinned copper
Wire Size 16SWG

Order Code: 05-0305

MPN: 050305

UniStrand
Standard range
Price per unit Ex VAT
1+
£11.05
38 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, April 11, 2012 | Question by: Rapid Customer | Product code: 05-0300
Q. Is this conductor insulated or is there an un-insulated version
A. Hi Lindsay, thanks for your question. This wire is tinned so is uninsulated.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C