Site: Industry
Currency: GBP    
UniStrand 500G TINNED 30 SWG Reel 30 Tinned Copper Wire

UniStrand 500G TINNED 30 SWG Reel 30 Tinned Copper Wire

UniStrand
Standard range
Order Code:

05-0335

Brand: UniStrand MPN: 500G TINNED 30 SWG
Qty Unit Price (Ex VAT)
1+ £11.58
Price per unit Ex VAT
1 in stock, despatched same dayAdditional 10 due on 21/04/2025

A roll of tinned copper wire.


  • Wire size: 30SWG
  • Core diameter: 0.315mm
  • Length: 780m
  • Carrying current: 9A
  • Approved to BS4109
  • Supplied in reels of 500g
Core Diameter 0.31mm
Length 780m
Type Tinned copper
Wire Size 30SWG

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, September 15, 2013 | Question by: Rapid Customer | Product code: 05-0335
Q. Can you tell me roughly what length this would be ?
A. Hi Chuck. Thank you for your question. There is approximately 780 metres for this reel.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C