Site: Industry
Currency: GBP    
Daler Rowney System 3 Acrylic Paint Titanium White (500ml)

Daler Rowney System 3 Acrylic Paint Titanium White (500ml)

Daler-Rowney
Standard range
Order Code:

06-1410

Brand: Daler-Rowney MPN: D129500009 EAN-13: 5011385950328
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit Ex VAT
316 in stock, despatched same dayAdditional quantity lead time 14 days

Buy system 3 acrylic paint Titanium White (500ml) From Daler-Rowney - A durable, water-resistant, acrylic-based paint with excellent adhesion, ideal for art, craft and design projects in colleges and schools.


  • Useful for both amateurs and professionals using colour in large quantities
  • Wide neck, stackable bottles with screw top and flip-up lid
  • Perfect for painting large expanses, murals, scenery, etc.
  • Apply with brush, pad or roller
  • Equipment can simply be cleaned in cold water
  • Supplied in 500ml bottles

Please Note: The Packaging of this item may be subject to change without notice.


Type Acrylic
Colour(s) White
Pack Size 500ml

Order Code: 06-6186

MPN: D129225009

Daler-Rowney
Standard range
Price per unit Ex VAT
1+
£30.21
60 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

The best white paint

Reviewed by: Mrs Susan Brocklehurst - Wednesday, January 4, 2017
This is the best value white paint around. The coverage is very good and it can be used with brushes, sponges, trowels - even your hands. Don't go for cheaper stuff which won't work as well and eventually discolour. Buy this one as it's just so versatile.

Five Star Titanium White (06-1410)

Reviewed by: Mr Nick Taylor - Thursday, September 17, 2015
I would highly recommend screen printing with any of the System 3 acrylic paints. Rapid offer great value on the Daler Rowney System 3 series and I will definitely use Rapid again for their excellent service and prices.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C