Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.510 |
50+ | £0.398 |
100+ | £0.229 |
500+ | £0.188 |
A 630V 0.0047µF cylindrical axial capacitor that is constructed from metallised polyester film and electrode, wrapped and sealed with flame-retardant plastic and epoxy resin. Typical applications include clamping, blocking, coupling/decoupling, AC harmonic filtering and low power in audio equipment, consumer white goods, test equipment, etc.
Type | Axial |
---|---|
Capacitance | 4.7nF |
Dimensions | Ø7 x 16mm |
Material | Polyester |
Operating Temperature | -40 to +105°C |
Pitch | N/A |
Tolerance | 10% |
Voltage | 630V |
To use this facility please Sign In.
Sign In