Wima MKS4D041003F00KS 1uF ±10% 100V 10mm Pitch Polyester Capacitor

Wima MKS4D041003F00KS 1uF ±10% 100V 10mm Pitch Polyester Capacitor

Wima
Standard range
Order Code:

10-1795

Brand: Wima MPN: MKS4D041003F00KS
Qty Unit Price (Ex VAT)
1+ £0.530
100+ £0.462
Price per unit Ex VAT
44 in stock, despatched same dayAdditional quantity lead time 14 days

A 100V 1000nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 5 x 11 x 13mm
  • PCM 10mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 1µF
Dimensions 5 x 11 x 13mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 10mm
Tolerance 10%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C