Wima MKS4G021003C00KS 10nF ±10% 400V 10mm Pitch Polyester Capacitor

Wima MKS4G021003C00KS 10nF ±10% 400V 10mm Pitch Polyester Capacitor

Wima
Standard range
Order Code:

10-1860

Brand: Wima MPN: MKS4G021003C00KS
Qty Unit Price (Ex VAT)
1+ £0.267
100+ £0.235
Price per unit Ex VAT
485 in stock, despatched same dayAdditional quantity lead time 7 weeks

A 400V 10nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 4 x 9 x 13mm
  • PCM 10mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 10nF
Dimensions 4 x 9 x 13mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 10mm
Tolerance 10%
Voltage 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C