Wima FKS2D021001B00MS FKS2 0.01uF ±20% 100V Radial Polyester Capacitor

Wima FKS2D021001B00MS FKS2 0.01uF ±20% 100V Radial Polyester Capacitor

Wima
Standard range
Order Code:

10-1910

Brand: Wima MPN: FKS2D021001B00MS
Qty Unit Price (Ex VAT)
1+ £0.449
25+ £0.382
100+ £0.352
Price per unit Ex VAT
227 in stock, despatched same dayAdditional quantity lead time 14 days

A 10nF radial polyester film capacitor encapsulated in a flame retardant case. Suitable for applications such as reservoir and decoupling in high speed circuits.


  • Tolerance 20%
  • Dimensions x x mm
  • PCM 5mm
  • Working voltage 100V
  • Pulse duty construction
  • Low induction
  • Low ESR
  • High duty cycle
  • UL 94V-0
  • Wima FKS2 series
Type Radial leaded
Capacitance 10nF
Dimensions 3 x 7.5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 20%
Voltage 100V

Order Code: 10-3250

MPN: R82EC2100AA50K

Kemet PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+ 5000+
£0.077 £0.070 £0.048 £0.040
11,860 in stock, despatched same dayAdditional 3,000 due on 25/11/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C