Wima MKS2C024701A00KS MKS2 0.047uF ±10% 63V Radial Polyester Capacitor

Wima MKS2C024701A00KS MKS2 0.047uF ±10% 63V Radial Polyester Capacitor

Wima
Standard range
Order Code:

10-2212

Brand: Wima MPN: MKS2C024701A00KS
Qty Unit Price (Ex VAT)
1+ £0.440
25+ £0.359
100+ £0.306
Price per unit Ex VAT
128 in stock, despatched same dayAdditional quantity lead time 14 days

A 63V 47nF 10% industry standard boxed metallised polyester capacitor in a 6.5 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 47nF
Dimensions 6.5 x 2.5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 10%
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C