Wima MKS2 Series Capacitors Mini Radial Polyester

Wima MKS2 Series Capacitors Mini Radial Polyester

Wima Brand: Wima

Industry standard boxed metallised polyester capacitor suitable for a wide range of general purpose applications.

  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Temperature coefficient+330ppm/°C (+20°C to +70°C)
Power factor 1kHz, 20°C0.008 (values above 1µF: 0.01)
Operating temperature–55°C to +100°C

Order codePart numberVoltageValue (µF)ToleranceCase codePitch
64-2330MKS2B041501E00MS501.520%D5mm
10-2200MKS2B042201F00KS502.210%F5mm
10-2202MKS2B043301H00KS503.310%F5mm
64-2331MKS2B044701K00MS504.720%F5mm
64-2332MKS2B046801M00MS506.820%G5mm
64-2333MKS2B051001N00MS501020%H5mm
10-2204MKS2C021001A00KS630.0110%A5mm
64-2336MKS2C021001A00MS630.0120%A5mm
10-2206MKS2C021501A00KS630.01510%A5mm
64-2337MKS2C021501A00MS630.01520%A5mm
10-2208MKS2C022201A00KS630.02210%A5mm
64-2338MKS2C022201A00MS630.02220%A5mm
10-2210MKS2C023301A00KS630.03310%A5mm
64-2339MKS2C023301A00MS630.03320%A5mm
10-2212MKS2C024701A00KS630.04710%A5mm
64-2340MKS2C024701A00MS630.04720%A5mm
10-2214MKS2C026801A00KS630.06810%A5mm
64-2341MKS2C026801A00MS630.06820%A5mm
10-2216MKS2C031001A00KS630.110%A5mm
64-2342MKS2C031001A00MS630.120%A5mm
10-2218MKS2C031501A00KS630.1510%A5mm
64-2343MKS2C031501A00MS630.1520%A5mm
10-2220MKS2C032201B00KS630.2210%B5mm
64-2344MKS2C032201B00MS630.2220%B5mm
10-2222MKS2C033301B00KS630.3310%C5mm
64-2345MKS2C033301C00MS630.3320%C5mm
10-2224MKS2C034701C00KS630.4710%D5mm
64-2346MKS2C034701C00MS630.4720%C5mm
10-2226MKS2C036801E00KS630.6810%D5mm
64-2334MKS2C036801E00MS630.6820%D5mm
10-2228MKS2C041001F00KS63110%E5mm
64-2335MKS2C041001F00MS63120%E5mm
64-2326MKS2C041501H00MS631.520%J5mm
64-2327MKS2C042201K00MS632.220%F5mm
64-2328MKS2C043301K00MS633.320%F5mm
64-2350MKS2D021001A00KS1000.0120%A5mm
64-2352MKS2D021501A00KS1000.01520%A5mm
10-2244MKS2D023301A00KS1000.03310%A5mm
10-2246MKS2D024701A00KS1000.04710%A5mm
64-2354MKS2D024701A00KS1000.04720%A5mm
64-2356MKS2D026801A00KS1000.06820%A5mm
10-2250MKS2D031001A00KS1000.110%B5mm
64-2358MKS2D031001A00KS1000.120%A5mm
64-2360MKS2D031501C00KS1000.1520%C5mm
10-2254MKS2D032201C00KS1000.2210%C5mm
64-2363MKS2D032201C00KS1000.2220%C5mm
10-2256MKS2D033301E00KS1000.3310%D5mm
64-2362MKS2D033301E00KS1000.3320%D5mm
10-2258MKS2D034701E00KS1000.4710%E5mm
64-2366MKS2D034701E00KS1000.4720%D5mm
64-2368MKS2F021001A00KS2500.0120%A5mm
64-2369MKS2F021501A00KS2500.01520%A5mm
64-2325MKS2F022201A00MS2500.02220%A5mm
64-2347MKS2F023301C00KS2500.03320%C5mm
64-2348MKS2F024701C00KS2500.04720%C5mm
64-2349MKS2F031001E00KS2500.120%D5mm
64-2351MKS2F032201H00KS2500.2220%J5mm
64-2353MKS2F033301K00KS2500.3320%F5mm
64-2355MKS2G021001A00KS4000.0120%A5mm
64-2357MKS2G021501A00KS4000.01520%A5mm
64-2359MKS2G022201C00KS4000.02220%C5mm
64-2361MKS2G024701E00KS4000.04720%D5mm
64-2364MKS2G026801H00KS4000.06820%J5mm
64-2365MKS2G031001K00KS4000.120%F5mm
64-2367MKS2G031501M00KS4000.1520%G5mm

Case codeL (mm)H (mm)T (mm)
A7.26.52.5
B7.27.53
C7.28.53.5
D7.29.54.5
E7.2105
F7.2137.2
G7.2148.5
H7.21611
J7.211.55.5


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C