Wima MKS2C036801E00MS MKS2 0.68uF ±20% 63V Radial Polyester Film Capacitor
Image Representative of Range

Wima MKS2C036801E00MS MKS2 0.68uF ±20% 63V Radial Polyester Film Capacitor

Standard range
Order Code:

64-2334

Brand: Wima MPN: MKS2C036801E00MS
Qty Unit Price (Ex VAT)
1+ £0.578
25+ £0.429
100+ £0.225
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
208 available to back orderBack-order availability date - 06/02/2025

A 63V 680nF 20% industry standard boxed metallised polyester capacitor in a 9.5 x 4.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 680nF
Dimensions 9.5 x 4.5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 20%
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot