Wima MKS2F022201A00MS MKS2 0.022uF ±20% 250V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS2F022201A00MS MKS2 0.022uF ±20% 250V Radial Polyester Film Capacitor

Wima
Standard range
Order Code:

64-2325

Brand: Wima MPN: MKS2F022201A00MS
Qty Unit Price (Ex VAT)
1+ £0.423
25+ £0.330
100+ £0.178
1000+ £0.144
Price per unit Ex VAT
70 in stock, despatched in 4 working days

A 250V 22nF 20% industry standard boxed metallised polyester capacitor in a 6.5 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 22nF
Dimensions 6.5 x 2.5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 20%
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C