Wima MKS2B042201F00KS MKS2 2.2uF ±10% 50V Radial Polyester Capacitor

Wima MKS2B042201F00KS MKS2 2.2uF ±10% 50V Radial Polyester Capacitor

Wima
Standard range
Order Code:

10-2200

Brand: Wima MPN: MKS2B042201F00KS
Qty Unit Price (Ex VAT)
1+ £0.809
25+ £0.738
100+ £0.668
Price per unit Ex VAT
182 in stock, despatched same dayAdditional 50 due on 07/05/2025

A 50V 2.2µF 10% industry standard boxed metallised polyester capacitor in a 13 x 7.2 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 2.2µF
Dimensions 13 x 7.2 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 10%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C