Wima MKS2F032201H00MS MKS2 0.22uF ±20% 250V Radial Polyester Film Capacitor
Image Representative of Range

Wima MKS2F032201H00MS MKS2 0.22uF ±20% 250V Radial Polyester Film Capacitor

Standard range
Order Code:

64-2351

Brand: Wima MPN: MKS2F032201H00MS
Qty Unit Price (Ex VAT)
1+ £0.683
25+ £0.507
100+ £0.271
1000+ £0.236
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 06/02/2025

A 250V 220nF 20% industry standard boxed metallised polyester capacitor in a 11.5 x 5.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 220nF
Dimensions 11.5 x 5.5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 20%
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot