Wima MKS2F021001A00MS MKS2 0.01uF ±20% 250V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS2F021001A00MS MKS2 0.01uF ±20% 250V Radial Polyester Film Capacitor

Wima
Standard range
Order Code:

64-2368

Brand: Wima MPN: MKS2F021001A00MS
Qty Unit Price (Ex VAT)
1+ £0.454
25+ £0.356
100+ £0.192
1000+ £0.155
Price per unit Ex VAT
173 in stock, despatched in 4 working days

A 250V 10nF 20% industry standard boxed metallised polyester capacitor in a 6.5 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 10nF
Dimensions 6.5 x 2.5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 20%
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C