Wima MKS2C041001F00MS MKS2 1uF ±20% 63V Radial Polyester Film Capacitor
Image Representative of Range

Wima MKS2C041001F00MS MKS2 1uF ±20% 63V Radial Polyester Film Capacitor

Extended range
Order Code:

64-2335

Brand: Wima MPN: MKS2C041001F00MS
Qty Unit Price (Ex VAT)
1+ £0.920
25+ £0.686
100+ £0.362
1000+ £0.325
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

A 63V 1µF 20% industry standard boxed metallised polyester capacitor in a 10 x 5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 1µF
Dimensions 10 x 5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 20%
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot