Wima MKS2C031001A00KS MKS2 0.1uF ±10% 63V Radial Polyester Capacitor

Wima MKS2C031001A00KS MKS2 0.1uF ±10% 63V Radial Polyester Capacitor

Wima
Standard range
Order Code:

10-2216

Brand: Wima MPN: MKS2C031001A00KS
Qty Unit Price (Ex VAT)
1+ £0.244
25+ £0.194
100+ £0.156
1000+ £0.140
Price per unit Ex VAT
800 in stock, despatched same dayAdditional quantity lead time 14 days

A 63V 100nF 10% industry standard boxed metallised polyester capacitor in a 6.5 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 100nF
Dimensions 6.5 x 2.5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 10%
Voltage 63V

Order Code: 10-3260

MPN: R82DC3100AA50K

Kemet PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+ 5000+
£0.337 £0.229 £0.189 £0.177
58,385 in stock, despatched same dayAdditional 4,000 due on 25/11/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C