Wima MKS2B051001N00MS MKS2 10uF ±20% 50V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS2B051001N00MS MKS2 10uF ±20% 50V Radial Polyester Film Capacitor

Wima
Standard range
Order Code:

64-2333

Brand: Wima MPN: MKS2B051001N00MS
Qty Unit Price (Ex VAT)
1+ £5.31
25+ £4.17
100+ £2.21
Price per unit Ex VAT
251 in stock, despatched in 4 working days

A 50V 10µF 20% industry standard boxed metallised polyester capacitor in a 16 x 11 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 10µF
Dimensions 16 x 11 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 20%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C