Wima MKS2D034701E00KS MKS2 0.47uF ±10% 100V Radial Polyester Capacitor

Wima MKS2D034701E00KS MKS2 0.47uF ±10% 100V Radial Polyester Capacitor

Wima
Order Code:

10-2258

Brand: Wima MPN: MKS2D034701E00KS

Discontinued


A 100V 470nF 10% industry standard boxed metallised polyester capacitor in a 10 x 5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 470nF
Dimensions 10 x 5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 10%
Voltage 100V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C