Wima MKS2D031001A00KS MKS2 0.1uF ±10% 100V Radial Polyester Capacitor

Wima MKS2D031001A00KS MKS2 0.1uF ±10% 100V Radial Polyester Capacitor

Wima
Standard range
Order Code:

10-2250

Brand: Wima MPN: MKS2D031001A00KS
Qty Unit Price (Ex VAT)
1+ £0.369
25+ £0.340
100+ £0.272
Price per unit Ex VAT
178 in stock, despatched same dayAdditional quantity lead time 14 days

A 100V 100nF 10% industry standard boxed metallised polyester capacitor in a 7.5 x 3.0 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 100nF
Dimensions 7.5 x 3 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 10%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C