Wima MKS2C034701C00MS MKS2 0.47uF ±20% 63V Radial Polyester Film Capacitor

Wima MKS2C034701C00MS MKS2 0.47uF ±20% 63V Radial Polyester Film Capacitor

Wima
Order Code:

64-2346

Brand: Wima MPN: MKS2C034701C00MS

Discontinued


A 63V 470nF 20% industry standard boxed metallised polyester capacitor in a 8.5 x 3.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 470nF
Dimensions 8.5 x 3.5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 20%
Voltage 63V

Reviews

Be the first to submit a review

Trustpilot