Wima MKS2C041001F00KS MKS2 1uF ±10% 63V Radial Polyester Capacitor

Wima MKS2C041001F00KS MKS2 1uF ±10% 63V Radial Polyester Capacitor

Wima
Standard range
Order Code:

10-2228

Brand: Wima MPN: MKS2C041001F00KS
Qty Unit Price (Ex VAT)
1+ £0.418
25+ £0.335
100+ £0.279
Price per unit Ex VAT
122 in stock, despatched same dayAdditional 100 due on 14/05/2025

A 63V 1µF 10% industry standard boxed metallised polyester capacitor in a 10 x 5.0 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 1µF
Dimensions 10 x 5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 10%
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C