Wima MKS2C031501A00KS MKS2 0.15uF ±10% 63V Radial Polyester Capacitor

Wima MKS2C031501A00KS MKS2 0.15uF ±10% 63V Radial Polyester Capacitor

Wima
Order Code:

10-2218

Brand: Wima MPN: MKS2C031501A00KS

Discontinued


A 63V 150nF 10% industry standard boxed metallised polyester capacitor in a 6.5 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 150nF
Dimensions 6.5 x 2.5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 10%
Voltage 63V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C