Wima MKS2G031001K00MS MKS2 0.1uF ±20% 400V Radial Polyester Film Capacitor
Image Representative of Range

Wima MKS2G031001K00MS MKS2 0.1uF ±20% 400V Radial Polyester Film Capacitor

Standard range
Order Code:

64-2365

Brand: Wima MPN: MKS2G031001K00MS
Qty Unit Price (Ex VAT)
1+ £0.691
25+ £0.518
100+ £0.276
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
81 available to back orderBack-order availability date - 02/01/2025

A 400V 100nF 20% industry standard boxed metallised polyester capacitor in a 13 x 7.2 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 100nF
Dimensions 13 x 7.2 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 20%
Voltage 400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot