Site: Industry
Currency: GBP    
Kemet R463I21005001K 0.01uF 10% 310Vac X2 Polypropylene Film Capacitor

Kemet R463I21005001K 0.01uF 10% 310Vac X2 Polypropylene Film Capacitor

Kemet
Standard range
Order Code:

10-2691

Brand: Kemet MPN: R463I21005001K
Qty Was Unit Price (Ex VAT)
1+ £0.618   £0.554
100+ £0.279   £0.223
Price per unit Ex VAT
Out of stock1,000 due on 29/07/2025


A 0.01µF 300V 15mm pitch metallised polypropylene film capacitor with excellent self-healing properties. Typical applications include interference suppression and across the line use.


  • Tolerance 20%
  • Dimensions 18 x 11 x 5mm
  • Thermosetting resin filled case
  • Flame retardant UL94V-0
  • Kemet R463 series
  • Formerly Arcotronics R463 series
Type Radial leaded
Capacitance 10nF
Dimensions 18 x 5 x 11mm
Operating Temperature -40 to +110°C
Pitch 15mm
Tolerance 10%
Voltage 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C