Kemet R463I31005001K 0.1uf 10% 310Vac X2 Polypropylene Film Capacitor

Kemet R463I31005001K 0.1uf 10% 310Vac X2 Polypropylene Film Capacitor

Kemet
Standard range
Order Code:

10-2694

Brand: Kemet MPN: R463I31005001K
Qty Was Unit Price (Ex VAT)
1+ £0.650   £0.530
100+ £0.330   £0.269
500+ £0.250   £0.204
Price per unit Ex VAT
1,004 in stock, despatched same dayAdditional quantity lead time 7 months

A 0.1µF 310V 15mm pitch metallised polypropylene film capacitor with excellent self-healing properties. Typical applications include interference suppression and across the line use.


  • Tolerance 20%
  • Dimensions 18 x 12 x 6mm
  • Thermosetting resin filled case
  • Flame retardant UL94V-0
  • Kemet R463 series
  • Formerly Arcotronics R463 series
Type Radial leaded
Capacitance 100nF
Dimensions 18 x 6 x 12mm
Operating Temperature -40 to +110°C
Pitch 15mm
Tolerance 10%
Voltage 310V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C