Kemet R463N347050M1K 0.47uf 10% 310Vac X2 Polypropylene Film Capacitor

Kemet R463N347050M1K 0.47uf 10% 310Vac X2 Polypropylene Film Capacitor

Kemet
Standard range
Order Code:

10-2700

Brand: Kemet MPN: R463N347050M1K
Qty Unit Price (Ex VAT)
1+ £0.577
100+ £0.468
Price per unit Ex VAT
216 in stock, despatched same dayAdditional quantity lead time 11 weeks

A 0.47µF 310V 22.5mm pitch metallised polypropylene film capacitor with excellent self-healing properties. Typical applications include interference suppression and across the line use.


  • Tolerance 20%
  • Dimensions 26.5 x 17 x 8.5mm
  • Thermosetting resin filled case
  • Flame retardant UL94V-0
  • Kemet R463 series
  • Formerly Arcotronics R463 series
Type Radial leaded
Capacitance 470nF
Dimensions 26.5 x 8.5 x 17mm
Operating Temperature -40 to +110°C
Pitch 22.5mm
Tolerance 10%
Voltage 310V

Order Code: 10-2267

MPN: TS08V0A9474KAB0G0R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 100+ 500+ 1000+
£1.06 £0.660 £0.510 £0.390
142 in stock, despatched same dayContact us for additional stock

Order Code: 10-2782

MPN: BFC2 338-20474

Vishay PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 100+
£1.07
£1.03
£0.658
£0.633
285 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C