Vishay BFC2 368 45104 Polyester Capacitor 100N 250V (368 Series)

Vishay BFC2 368 45104 Polyester Capacitor 100N 250V (368 Series)

Vishay
Standard range
Order Code:

10-4116

Brand: Vishay MPN: BFC2 368 45104
Qty Was Unit Price (Ex VAT)
5+ £0.678   £0.489
100+ £0.399   £0.288
1000+ £0.286   £0.247
Price per unit Ex VAT
Order in multiples of 5
2,662 in stock, despatched same dayAdditional quantity lead time 6 months

The Vishay Polyester Capacitor 100N 250V (368 Series) is a metallised polyester capacitor with hard epoxy coating, crimped and cropped leads. Offers close tolerance.


  • Hard epoxy coating
  • Crimped and cropped leads
  • Lead length 5mm
  • BC Components 2222 368 Series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Capacitance 100nF
Dimensions 12.5 x 4.7 x 13.7mm
Material Polyester
Operating Temperature -40 to +80°C
Pitch 10mm
Tolerance 10%
Voltage 250V

Order Code: 10-4150

MPN: TS02002E104KSB0D0R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 30+ 100+ 500+
£0.084 £0.068 £0.060 £0.054
3,550 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C