Vishay Polyester Capacitor (368 Series)

Vishay Polyester Capacitor (368 Series)

Vishay Brand: Vishay

Close tolerance metallised polyester capacitors. To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.

  • Hard epoxy coating
  • Crimped and cropped leads
  • Lead length 5mm
  • BC Components 2222 368 Series
Tolerance±10%
Insulation resistance30000MΩ
Basic specificationIEC384-2, long life grade
Climatic category (IEC68)40/100/56
Power factor0.01
Operating temperature–40°C to +80°C

Dimensions (mm)LeadPitchBC part no.Order
ValueHWDdia.code
100V DC (63V AC)
100nF1212.540.610.2BFC2 368 2510410-4100
220nF13.512.55.50.610.2BFC2 368 2522410-4102
1uF17.517.58.50.815.2BFC2 368 2510510-4106
250V DC (160V AC)
100nF1312.550.610.2BFC2 368 4510410-4116
330nF1617.570.815.2BFC2 368 4533410-4120
1uF19.5267.50.822.9BFC2 368 4510510-4124
400V DC (220V AC)
10nF1212.540.610.2BFC2 368 5510310-4128
15nF1312.54.10.610.0BFC2 368 5515310-5840
100nF1517.560.815.2BFC2 368 5510410-4134
220nF17.5265.50.822.9BFC2 368 5522410-4136
470nF202680.822.9BFC2 368 5547410-4138
1uF2330110.827.9BFC2 368 5510510-4140


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C