Vishay BFC2 368 25104 100n 100V 368 Series Polyester Capacitor

Vishay BFC2 368 25104 100n 100V 368 Series Polyester Capacitor

Vishay
Standard range
Order Code:

10-4100

Brand: Vishay MPN: BFC2 368 25104
Qty Unit Price (Ex VAT)
5+ £0.497
100+ £0.374
1000+ £0.274
Price per unit Ex VAT
Order in multiples of 5
1,902 in stock, despatched same dayAdditional quantity lead time 5 months

A metallised polyester capacitor with hard epoxy coating, crimped and cropped leads. Offers close tolerance.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Capacitance 100nF
Dimensions 12.5 x 4 x 13mm
Material Polyester
Operating Temperature -40 to +80°C
Pitch 10mm
Tolerance 10%
Voltage 100V

Order Code: 10-5770

MPN: TS02002A104KSB0D0R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 30+ 100+ 500+
£0.070 £0.052 £0.046 £0.040
1,642 in stock, despatched same dayContact us for additional availability

Order Code: 10-0907

MPN: TS01002A104JSB000R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+
£0.074 £0.068 £0.041
7,624 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C