Vishay BFC2 368 25105 1u 100V 368 Series Polyester Capacitor

Vishay BFC2 368 25105 1u 100V 368 Series Polyester Capacitor

Vishay
Standard range
Order Code:

10-4106

Brand: Vishay MPN: BFC2 368 25105
Qty Unit Price (Ex VAT)
5+ £2.00
100+ £1.59
1000+ £1.20
Price per unit Ex VAT
Order in multiples of 5
996 in stock, despatched same dayAdditional quantity lead time 6 months

A metallised polyester capacitor with hard epoxy coating, crimped and cropped leads. Offers close tolerance.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Capacitance 1µF
Dimensions 17.5 x 7.5 x 16.5mm
Material Polyester
Operating Temperature -40 to +80°C
Pitch 15mm
Tolerance 10%
Voltage 100V

Order Code: 10-5778

MPN: TS02002A105KSB0E0R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 30+ 100+ 500+
£0.190 £0.149 £0.133 £0.123
1,214 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C