Vishay BFC2 368 45105 1u 250V 368 Series Polyester Capacitor

Vishay BFC2 368 45105 1u 250V 368 Series Polyester Capacitor

Vishay
Order Code:

10-4124

Brand: Vishay MPN: BFC2 368 45105

Discontinued


A metallised polyester capacitor with hard epoxy coating, crimped and cropped leads. Offers close tolerance.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Capacitance 1µF
Dimensions 26 x 8 x 20mm
Material Polyester
Operating Temperature -40 to +80°C
Pitch 22.5mm
Tolerance 10%
Voltage 250V

Order Code: 10-4153

MPN: TS02002E105KSB0F0R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 30+ 100+ 500+
£0.221 £0.181 £0.145 £0.131
499 in stock, despatched same dayAdditional 2,000 due on 04/08/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C