Vishay BFC2 368 25224 Polyester Capacitor 220N 100V (368 Series)

Vishay BFC2 368 25224 Polyester Capacitor 220N 100V (368 Series)

Vishay
Standard range
Order Code:

10-4102

Brand: Vishay MPN: BFC2 368 25224
Qty Was Unit Price (Ex VAT)
5+ £0.557   £0.382
100+ £0.406   £0.302
1000+ £0.270   £0.230
Price per unit Ex VAT
Order in multiples of 5
798 in stock, despatched same dayAdditional quantity lead time 6 months

The Vishay Polyester Capacitor 220N 100V (368 Series) is a metallised polyester capacitor with hard epoxy coating, crimped and cropped leads. Offers close tolerance.


  • Hard epoxy coating
  • Crimped and cropped leads
  • Lead length 5mm
  • BC Components 2222 368 Series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Capacitance 220nF
Dimensions 12.5 x 4.5 x 13.6mm
Material Polyester
Operating Temperature -40 to +80°C
Pitch 10mm
Tolerance 10%
Voltage 100V

Order Code: 10-1785

MPN: MKS4D032203C00KS

Wima PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 100+
£0.390 £0.310
628 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 10-5772

MPN: TS02002A224KSB0D0R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 30+ 100+ 500+
£0.110 £0.090 £0.070 £0.060
664 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C